+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96852

Switch: voltmeter cam switch; Stabl.pos: 4; 16A; 0-L1L2-L2L3-L3L1


Manufacturer: GEWISS

Manufacturer part number:
GW96852
TME Symbol:
GW96852

Specification

Manufacturer
GEWISS
Type of switch
voltmeter cam switch
Stable positions number
4
Current rating
16A
Stable positions description
0-L1L2-L2L3-L3L1
Mounting
for building in
Number of poles
1
Number of positions
4
IP rating
IP20
Colour
black
Manufacturer series
90 AM
Operating voltage
230...690V AC
Gross weight146.25 g
Certificates
EAN code8011564114029
See other products in this category: Cam Switches GEWISS,
See other products from this series.:
*
GW96852
0 in TME stock
Net price for quantities from 1 pcs - 81.54 USDGross price for quantities from 1 pcs - 81.54 USD
Net price for quantities from 4 pcs - 76.44 USDGross price for quantities from 4 pcs - 76.44 USD
Net price for quantities from 8 pcs - 71.34 USDGross price for quantities from 8 pcs - 71.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.