+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96853

Switch: voltmeter cam switch; Stabl.pos: 7; 16A; for building in


Manufacturer: GEWISS

Manufacturer part number:
GW96853
TME Symbol:
GW96853

Specification

Manufacturer
GEWISS
Type of switch
voltmeter cam switch
Stable positions number
7
Current rating
16A
Stable positions description
L3L1-L2L3-L1L2-0-L1N-L2N-L3N
Mounting
for building in
Number of poles
1
Number of positions
7
IP rating
IP20
Colour
black
Manufacturer series
90 AM
Operating voltage
230...690V AC
Gross weight155.5 g
Certificates
EAN code8011564114036
See other products in this category: Cam Switches GEWISS,
See other products from this series.:
*
GW96853
0 in TME stock
Net price for quantities from 1 pcs - 90.37 USDGross price for quantities from 1 pcs - 90.37 USD
Net price for quantities from 4 pcs - 84.72 USDGross price for quantities from 4 pcs - 84.72 USD
Net price for quantities from 8 pcs - 79.07 USDGross price for quantities from 8 pcs - 79.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.