+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96856

Switch: ammeter cam switch; Stabl.pos: 4; 16A; 0-1-2-3; Poles: 1


Manufacturer: GEWISS

Manufacturer part number:
GW96856
TME Symbol:
GW96856

Specification

Manufacturer
GEWISS
Type of switch
ammeter cam switch
Stable positions number
4
Current rating
16A
Stable positions description
0-1-2-3
Mounting
for building in
Number of poles
1
Number of positions
4
IP rating
IP20
Colour
black
Manufacturer series
90 AM
Operating voltage
230...690V AC
Gross weight154 g
Certificates
EAN code8011564114043
See other products in this category: Cam Switches GEWISS,
See other products from this series.:
*
GW96856
0 in TME stock
Net price for quantities from 1 pcs - 85.73 USDGross price for quantities from 1 pcs - 85.73 USD
Net price for quantities from 4 pcs - 80.38 USDGross price for quantities from 4 pcs - 80.38 USD
Net price for quantities from 8 pcs - 75.00 USDGross price for quantities from 8 pcs - 75.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.