+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96908

Voltage monitoring relay; 24VAC,230VAC; 24VDC; 90 AM; SPDT

Manufacturer: GEWISS

Manufacturer part number:
GW96908
TME Symbol:
GW96908

Specification

Manufacturer
GEWISS
Type of automation module
voltage monitoring relay
Controlled parameter
voltage in single-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
90 AM
Additional functions
LED indication
Kind of output 1
SPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Supply voltage
  • 24V AC
  • 24V DC
  • 230V AC
Gross weight87.6 g
Certificates
EAN code8011564760059
See other products in this category: Monitoring Relays GEWISS,
See other products from this series.:
*
GW96908
0 in TME stock
Net price for quantities from 1 pcs - 115.81 USDGross price for quantities from 1 pcs - 115.81 USD
Net price for quantities from 8 pcs - 108.08 USDGross price for quantities from 8 pcs - 108.08 USD
Net price for quantities from 16 pcs - 100.37 USDGross price for quantities from 16 pcs - 100.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.