+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of relay | installation | |
Relay variant | monostable | |
Contacts configuration | NO | |
Coil voltage | 8V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | RLM | |
Max. operating current | 16A | |
Operating temperature | -15...55°C | |
IP rating | IP20 | |
Leads | screw terminals |