+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6706

Contactor: 2-pole installation; 20A; 24VAC; NC + NO; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6706
TME Symbol:
GWD6706

Specification

Manufacturer
GEWISS
Type of contactor
2-pole installation
Max. operating current
20A
Control voltage
24V AC
Contacts configuration
NC + NO
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
1
Gross weight130 g
Certificates
EAN code8011564809369
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6706
0 in TME stock
Net price for quantities from 1 pcs - 25.75 USDGross price for quantities from 1 pcs - 25.75 USD
Net price for quantities from 12 pcs - 24.14 USDGross price for quantities from 12 pcs - 24.14 USD
Net price for quantities from 24 pcs - 22.54 USDGross price for quantities from 24 pcs - 22.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.