+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6713

Contactor: 3-pole installation; 25A; 230VAC,220VDC; NO x3; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6713
TME Symbol:
GWD6713

Specification

Manufacturer
GEWISS
Type of contactor
3-pole installation
Max. operating current
25A
Control voltage
220V DC, 230V AC
Contacts configuration
NO x3
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
2
Gross weight260 g
Certificates
EAN code8011564809475
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6713
0 in TME stock
Net price for quantities from 1 pcs - 28.38 USDGross price for quantities from 1 pcs - 28.38 USD
Net price for quantities from 12 pcs - 26.61 USDGross price for quantities from 12 pcs - 26.61 USD
Net price for quantities from 24 pcs - 24.83 USDGross price for quantities from 24 pcs - 24.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.