+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6717

Contactor: 4-pole installation; 25A; 230VAC,220VDC; NC x4; CTR


Manufacturer: GEWISS

Manufacturer part number:
GWD6717
TME Symbol:
GWD6717

Specification

Manufacturer
GEWISS
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
220V DC, 230V AC
Contacts configuration
NC x4
Mounting
for DIN rail mounting
Manufacturer series
CTR
Leads
screw terminals
Number of modules
2
Gross weight260 g
Certificates
EAN code8011564809512
See other products in this category: Contactors -Installation Modular GEWISS,
See other products from this series.:
*
GWD6717
0 in TME stock
Net price for quantities from 1 pcs - 32.15 USDGross price for quantities from 1 pcs - 32.15 USD
Net price for quantities from 12 pcs - 30.14 USDGross price for quantities from 12 pcs - 30.14 USD
Net price for quantities from 24 pcs - 28.13 USDGross price for quantities from 24 pcs - 28.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.