+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWD6773

Programmable time switch; 30min÷24h; SPDT; 250VAC/16A; IP20


Manufacturer: GEWISS

Manufacturer part number:
GWD6773
TME Symbol:
GWD6773

Specification

Manufacturer
GEWISS
Type of automation module
programmable time switch
Counting range
30min...24h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Counter operation modes
automatic operation, solid exclusion OFF, solid inclusion ON
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Timers features
daily
Operating temperature
-20...50°C
Supply voltage
  • 230V AC
Battery/ rechargeable battery
  • rechargeable battery Ni-MH 1,2V 80mAh x1
Gross weight40.42 g
Certificates
EAN code8034035007026
See other products in this category: Analogue Timers GEWISS,
*
GWD6773
0 in TME stock
Net price for quantities from 1 pcs - 87.88 USDGross price for quantities from 1 pcs - 87.88 USD
Net price for quantities from 6 pcs - 82.39 USDGross price for quantities from 6 pcs - 82.39 USD
Net price for quantities from 12 pcs - 76.90 USDGross price for quantities from 12 pcs - 76.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.