+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-218MLKA-P

Sensor: inductive; OUT: PNP / NO; 0÷12.8mm; 10÷30VDC; M18; 2m; IP67G


Manufacturer: PANASONIC

Manufacturer part number:
GX-218MLKA-P
TME Symbol:
GX-218MLKA-P

Specification

Manufacturer
PANASONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...12.8mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67G
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
400Hz
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight137 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors PANASONIC,
*
GX-218MLKA-P
10 in TME stock
Net price for quantities from 1 pcs - 20.10 USDGross price for quantities from 1 pcs - 20.10 USD
Net price for quantities from 10 pcs - 18.85 USDGross price for quantities from 10 pcs - 18.85 USD
Net price for quantities from 25 pcs - 17.58 USDGross price for quantities from 25 pcs - 17.58 USD
Net price for quantities from 100 pcs - 16.33 USDGross price for quantities from 100 pcs - 16.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.