+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-312M-A-P

Sensor: inductive; OUT: PNP / NO; 0÷1.6mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: PANASONIC

Manufacturer part number:
GX-312M-A-P
TME Symbol:
GX-312M-A-P

Specification

Manufacturer
PANASONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...1.6mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...85°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1.5kHz
Overall length
47.1mm
Plating material
nickel
Additional functions
IO-Link (COM3)
Supply voltage
  • 10...30V DC
Gross weight95.6 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors PANASONIC,
*
GX-312M-A-P
4 in TME stock
Net price for quantities from 1 pcs - 48.11 USDGross price for quantities from 1 pcs - 48.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts