+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H-83P

Adapter; multiturn; 22x9.53x9.53mm; Ømount.hole: 8mm


Manufacturer: BOURNS

Manufacturer part number:
H-83P
TME Symbol:
H-83P

Specification

Manufacturer
BOURNS
Type of accessories for potentiometer
adapter
Kind of potentiometer
multiturn
Mounting
on panel
Body dimensions
22x9.53x9.53mm
Panel cutout diameter
8mm
Application
potentiometers
Related items
3005, 3006, T18, T196P
Gross weight3.661 g
Certificates
See other products in this category: 19mm multiturn THT trimmers BOURNS,
*
H-83P
46 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 3 pcs - 3.99 USDGross price for quantities from 3 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 15 pcs - 3.33 USDGross price for quantities from 15 pcs - 3.33 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
Net price for quantities from 200 pcs - 2.65 USDGross price for quantities from 200 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs