+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H01

Automation module: RS485 hub; RS485/RS485x3; Usup: 12÷30VDC; IP20


Manufacturer: Redisage ELECTRONICS

Manufacturer part number:
H01
TME Symbol:
H01-RS485

Specification

Manufacturer
Redisage ELECTRONICS
Type of automation module
RS485 hub
Kind of module
RS485/RS485x3
Mounting
for DIN rail mounting
Interface
RS485 x3
Enclosure material
plastic
IP rating
IP20
Data transfer rate
115.2kbps
Communictions protocol
BACnet MS/TP, Modbus RTU
Body dimensions
98x56.4x17.5mm
Protection
4kV ESD protection (contact discharge), 8kV ESD protection (air discharge)
Insulation voltage
3kV DC
Operating temperature
-40...75°C
Supply voltage
  • 12...30V DC
  • 24V AC
Additional functions
  • LED status indicator
  • three-way galvanic isolation
Gross weight164.29 g
Certificates
EAN code5903949781014
See other products in this category: Industrial Networks Redisage ELECTRONICS,
*
H01
0 in TME stock
Net price for quantities from 1 pcs - 89.52 USDGross price for quantities from 1 pcs - 89.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.