+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1110

Fuse holder; 19mm; Leads: connectors; black; Dim: 23x8x31mm

Manufacturer: ELED

Manufacturer part number:
H1110
TME Symbol:
H1110

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
19mm
Leads
connectors
Colour
black
Dimensions
23x8x31mm
Gross weight5.44 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H1110
361 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.