+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1120

Fuse holder; 19mm; Leads: connectors; black; Dim: 28.6x10.5mm


Manufacturer: ELED

Manufacturer part number:
H1120
TME Symbol:
H1120

Specification

Manufacturer
ELED
Type of fuse accessories
fuse holder
Fuse size
19mm
Leads
connectors
Colour
black
Dimensions
28.6x10.5mm
Gross weight4.22 g
Certificates
See other products in this category: Car Fuseholders ELED,
*
H1120
825 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs