+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H11L1M-V

Optocoupler; THT; Ch: 1; OUT: Schmitt trigger; Uinsul: 5kV; DIP6

Manufacturer: EVERLIGHT

Manufacturer part number:
H11L1M-V
TME Symbol:
H11L1M-V

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Schmitt trigger
Insulation voltage
5kV
Case
DIP6
Max. off-state voltage
6V
Number of pins
6
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output EVERLIGHT,
*
H11L1M-V
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 260 pcs - 0.37 USDGross price for quantities from 260 pcs - 0.37 USD
Net price for quantities from 520 pcs - 0.35 USDGross price for quantities from 520 pcs - 0.35 USD
Net price for quantities from 1040 pcs - 0.33 USDGross price for quantities from 1040 pcs - 0.33 USD
Net price for quantities from 2080 pcs - 0.30 USDGross price for quantities from 2080 pcs - 0.30 USD
Net price for quantities from 4160 pcs - 0.30 USDGross price for quantities from 4160 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.