+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H2555-03PNFB00R

Connector: wire-wire/PCB; plug; male,female; PIN: 3; crimped; 3A


Manufacturer: HSM

Manufacturer part number:
H2555-03PNFB00R
TME Symbol:
H2555-03PNFB00R

Specification

Manufacturer
HSM
Type of connector
wire-wire/PCB
Connector
plug
Number of pins
3
Electrical mounting
crimped
Current rating
3A
Rated voltage
0.25kV
Contacts pitch
2.54mm
Flammability rating
UL94V-2
Polarisation
Futaba, JR
Related items
H2555-CFNB0000R, H2555-CFYB0000R, NDR-T, NDR-TM
Operating temperature
-25...85°C
Kind of connector
  • female
  • male
Gross weight0.168 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers HSM,
*
H2555-03PNFB00R
9643 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs