+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3366.030

Hammer; 330mm; W: 110mm; 460g; 30mm; round; wood (hickory)


Manufacturer: HALDER

Manufacturer part number:
3366.030
TME Symbol:
HAL-3366.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
330mm
Width
0.11m
Head weight
460g
Size
30mm
Tip shape
round
Handle material
wood (hickory)
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight438.6 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3366.030
4 in TME stock
Net price for quantities from 1 pcs - 35.78 USDGross price for quantities from 1 pcs - 35.78 USD
Net price for quantities from 3 pcs - 33.31 USDGross price for quantities from 3 pcs - 33.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.