+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3377.050

Hammer; 315mm; W: 120mm; 1.15kg; 50mm; round; recoilless; SUPERCRAFT


Manufacturer: HALDER

Manufacturer part number:
3377.050
TME Symbol:
HAL-3377.050

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
315mm
Width
120mm
Head weight
1.15kg
Size
50mm
Tip shape
round
Version
recoilless
Manufacturer series
SUPERCRAFT
Gross weight1.1061 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3377.050
3 in TME stock
Net price for quantities from 1 pcs - 63.37 USDGross price for quantities from 1 pcs - 63.37 USD
Net price for quantities from 3 pcs - 59.00 USDGross price for quantities from 3 pcs - 59.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.