+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3908.025

Hammer; 270mm; W: 86mm; 215g; 25mm; wood; BASEPLEX

Manufacturer: HALDER

Manufacturer part number:
3908.025
TME Symbol:
HAL-3908.025

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
270mm
Width
86mm
Head weight
215g
Size
25mm
Handle material
wood
Manufacturer series
BASEPLEX
Gross weight237.85 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3908.025
5 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 3 pcs - 14.76 USDGross price for quantities from 3 pcs - 14.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.