+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3988.030

Hammer tip; 18g; 30mm; polyamide; BASEPLEX

Manufacturer: HALDER

Manufacturer part number:
3988.030
TME Symbol:
HAL-3988.030

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
18g
Size
30mm
Tip material
polyamide
Application - series/manufacturer
BASEPLEX
Gross weight18.55 g
See other products in this category: Hammers and Axes HALDER,
*
3988.030
7 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 3 pcs - 4.36 USDGross price for quantities from 3 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs