+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC2A478M35040HA

Capacitor: electrolytic; SNAP-IN; 4700uF; 100VDC; Ø35x40mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HC2A478M35040HA
TME Symbol:
HC2A478M35040HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
4.7mF
Operating voltage
100V DC
Body dimensions
Ø35x40mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...85°C
Number of terminals
2
Height
40mm
Diameter
35mm
Gross weight45.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HC2A478M35040HA
214 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 200 pcs - 2.63 USDGross price for quantities from 200 pcs - 2.63 USD
Net price for quantities from 400 pcs - 2.57 USDGross price for quantities from 400 pcs - 2.57 USD
Net price for quantities from 800 pcs - 2.53 USDGross price for quantities from 800 pcs - 2.53 USD
Net price for quantities from 1200 pcs - 2.51 USDGross price for quantities from 1200 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs