+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC2A688M40050HA

Capacitor: electrolytic; SNAP-IN; 6800uF; 100VDC; Ø40x50mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HC2A688M40050HA
TME Symbol:
HC2A688M40050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
6.8mF
Operating voltage
100V DC
Body dimensions
Ø40x50mm
Terminal pitch
22.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Number of terminals
4
Height
50mm
Diameter
40mm
Gross weight83.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HC2A688M40050HA
397 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.55 USDGross price for quantities from 25 pcs - 4.55 USD
Net price for quantities from 50 pcs - 4.42 USDGross price for quantities from 50 pcs - 4.42 USD
Net price for quantities from 150 pcs - 4.25 USDGross price for quantities from 150 pcs - 4.25 USD
Net price for quantities from 300 pcs - 4.18 USDGross price for quantities from 300 pcs - 4.18 USD
Net price for quantities from 450 pcs - 4.14 USDGross price for quantities from 450 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 150 pcs