+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-0611-000E

Optocoupler; SMD; Ch: 1; OUT: Schmitt trigger; 10Mbps; SO8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0611-000E
TME Symbol:
HCPL-0611-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Schmitt trigger
Transfer rate
10Mbps
Case
SO8
Turn-on time
24ns
Turn-off time
3µs
Slew rate
3.75kV/μs
Gross weight0.13 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0611-000E
447 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 30 pcs - 1.64 USDGross price for quantities from 30 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs