+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL2630M

Optocoupler; THT; Ch: 2; OUT: logic; Uinsul: 5kV; 10Mbps; DIP8


Manufacturer: ONSEMI

Manufacturer part number:
HCPL2630M
TME Symbol:
HCPL2630M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
logic
Insulation voltage
5kV
Transfer rate
10Mbps
Case
DIP8
Turn-on time
30ns
Turn-off time
30ns
Slew rate
10kV/μs
Max. off-state voltage
5V
Output voltage
-0.5...7V
Manufacturer series
HCPL2630M
Gross weight0.57 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
HCPL2630M
0 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 30 pcs - 1.18 USDGross price for quantities from 30 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 200 pcs - 0.98 USDGross price for quantities from 200 pcs - 0.98 USD
Net price for quantities from 300 pcs - 0.94 USDGross price for quantities from 300 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 1250 pcs - 0.80 USDGross price for quantities from 1250 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs