+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCRT-072/24VAC/DC

Timer; Range: 1s÷999s; NO x2; 24VAC; 24VDC; on panel; HCRT; PIN: 10


Manufacturer: HOTCOLD

Manufacturer part number:
HCRT-072/24VAC/DC
TME Symbol:
HCRT-072/24VAC/DC

Specification

Manufacturer
HOTCOLD
Type of automation module
timer
Counting range
1s...999s
Kind of output
NO x2
Mounting
on panel
Manufacturer series
HCRT
Counter operation modes
cyclical operation with two independent times T1 and T2, pulse first, independent settings of T1 and T2 times
Output 1 electrical parameters
230V AC / 5A
Number of pins
10
The additional control inputs
START, STOP
IP rating
IP20 at terminal side, IP65 from the front
Body dimensions
72x72x65mm
Indication
LED display
Supply voltage
  • 24V AC
  • 24V DC
Gross weight207 g
Certificates
EAN code5907097401893
See other products in this category: Digital Timers HOTCOLD,
See other products from this series.:
*
HCRT-072/24VAC/DC
0 in TME stock
Net price for quantities from 1 pcs - 71.62 USDGross price for quantities from 1 pcs - 71.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.