+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCS200/SN

IC: code hopping encoder; SMD; SO8; 0÷70°C; tube; OUT: 1; 3.5÷13V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS200/SN
TME Symbol:
HCS200/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Number of outputs
1
Manufacturer standard package
100pcs.
Supply voltage
  • 3.5...13V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS200/SN
0 in TME stock
Net price for quantities from 300 pcs - 1.24 USDGross price for quantities from 300 pcs - 1.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.