+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51362

Cable: mains; ATX P4 female,Molex male; 0.16m


Manufacturer: GOOBAY

Manufacturer part number:
51362
TME Symbol:
HDD-PCI-E/4

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Cable length
0.16m
Cable/adapter structure
  • ATX P4 female
  • Molex male
Gross weight9.19 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
51362
33 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 3 pcs - 1.12 USDGross price for quantities from 3 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs