+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDE32

Fuse holder; on cable; 32V; 30A


Manufacturer: GLOSO

Manufacturer part number:
HDE32
TME Symbol:
HDE32

Specification

Manufacturer
GLOSO
Type of fuse accessories
fuse holder
Mounting
on cable
Rated voltage
32V
Fuse accessories application
automotive fuses
Current rating
30A
Gross weight31 g
See other products in this category: Car Fuseholders GLOSO,
*
HDE32
0 in TME stock
Net price for quantities from 200 pcs - 0.87 USDGross price for quantities from 200 pcs - 0.87 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.