+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1195 001 23

Wire: mains; HDGs; 3G1.5mm2; Insulation: LSZH; red; Core: Cu; 8.2mm


Manufacturer: TECHNOKABEL

Manufacturer part number:
1195 001 23
TME Symbol:
HDGS-3X1.5

Specification

Manufacturer
TECHNOKABEL
Type of wire
mains
Kind of cable
HDGs
Cable structure
3G1.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
3
Cable external diameter
8.2mm
Core structure
wire
Rated voltage
0.3kV/0.5kV
CPR standard
Eca
Conform to the norm
FE180 PH90 E30 FE180 PH90 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
colours without colour repetition + ground wire
Core section
1.5mm2
Earth core
yellow-green
Cable features
low smoke density
Operating temperature
-25...85°C
Cable application
  • alarm instalations
  • fire-fighting installations
  • indoor
  • signal transmission
Gross weight103 g
Certificates
EAN code5902814478592

WATCH VIDEO

See other products in this category: Fire Performance Cables TECHNOKABEL,
*
1195 001 23
450 in TME stock
Net price for quantities from 5 m - 2.93 USDGross price for quantities from 5 m - 2.93 USD
Net price for quantities from 25 m - 2.50 USDGross price for quantities from 25 m - 2.50 USD
Net price for quantities from 50 m - 2.23 USDGross price for quantities from 50 m - 2.23 USD
Net price for quantities from 100 m - 1.95 USDGross price for quantities from 100 m - 1.95 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.