+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDLO-2416

Display: LED; alphanumeric; 5.08mm; No.char: 4; red; 3.5mcd; 5V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDLO-2416
TME Symbol:
HDLO-2416

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Digit height
5.08mm
Number of characters
4
Colour
red
Luminosity
3.5mcd
Mounting
THT
Wavelength
626nm
Operating voltage
5V
Gross weight3.7 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDLO-2416
40 in TME stock
Net price for quantities from 1 pcs - 38.56 USDGross price for quantities from 1 pcs - 38.56 USD
Net price for quantities from 5 pcs - 36.82 USDGross price for quantities from 5 pcs - 36.82 USD
Net price for quantities from 10 pcs - 35.43 USDGross price for quantities from 10 pcs - 35.43 USD
Net price for quantities from 20 pcs - 34.16 USDGross price for quantities from 20 pcs - 34.16 USD
Net price for quantities from 100 pcs - 32.19 USDGross price for quantities from 100 pcs - 32.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs