+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-2113

Display: LED; alphanumeric; 4.81mm; 0.2"; No.char: 8; green

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-2113
TME Symbol:
HDSP-2113

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Digit height
4.81mm
Digit height
0.2"
Number of characters
8
Colour
green
Dimensions
42.9x19.58mm
Mounting
THT
Display features
programmable
Gross weight6.02 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDSP-2113
9 in TME stock
Net price for quantities from 1 pcs - 51.85 USDGross price for quantities from 1 pcs - 51.85 USD
Net price for quantities from 3 pcs - 49.64 USDGross price for quantities from 3 pcs - 49.64 USD
Net price for quantities from 5 pcs - 48.72 USDGross price for quantities from 5 pcs - 48.72 USD
Net price for quantities from 10 pcs - 46.40 USDGross price for quantities from 10 pcs - 46.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs