+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDT-48-00

Tool: for crimping; 20AWG÷12AWG; Size: 12,16,20


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
HDT-48-00
TME Symbol:
HDT-48-00

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of tool
for crimping
Wire size
20AWG...12AWG
Contact size
12, 16, 20
Application
terminals, turned contacts size 12-20
Application - series/manufacturer
AEC, DRB, DRC, DT, DTHD, DTM, DTP, DTV, HD10, HD30, HDP20, Jiffy Splice, STRIKE
Gross weight661.24 g
See other products in this category: Dedicated Crimping Tools DEUTSCH / TE Connectivity,
*
HDT-48-00
14 in TME stock
Net price for quantities from 1 pcs - 477.20 USDGross price for quantities from 1 pcs - 477.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.