+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.001A / 5V DC | |
Leads | for soldering | |
Mechanical durability | 100000 cycles | |
Switching method | OFF-(ON) | |
Mounting | SMT | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 4.7x3.8x2.3mm | |
Electrical life | 100000 cycles | |
Kind of package | reel | |
Quantity in set/package | 2800pcs. | |
Button height | 1.5mm | |
Body material | polyamide | |
Operating temperature | -40...85°C |