+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE2G477M35040HA

Capacitor: electrolytic; SNAP-IN; 470uF; 400VDC; Ø35x40mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HE2G477M35040HA
TME Symbol:
HE2G477M35040HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
400V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Operating temperature
-40...105°C
Number of terminals
2
Height
40mm
Diameter
35mm
Gross weight45.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2G477M35040HA
844 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 200 pcs - 2.96 USDGross price for quantities from 200 pcs - 2.96 USD
Net price for quantities from 400 pcs - 2.93 USDGross price for quantities from 400 pcs - 2.93 USD
Net price for quantities from 600 pcs - 2.89 USDGross price for quantities from 600 pcs - 2.89 USD
Net price for quantities from 1000 pcs - 2.87 USDGross price for quantities from 1000 pcs - 2.87 USD
Net price for quantities from 2000 pcs - 2.85 USDGross price for quantities from 2000 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs