+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE721A2410

Relay: reed switch; Ucoil: 24VDC; SPST-NO; max.200VDC; Rcoil: 2150Ω


Manufacturer: LITTELFUSE

Manufacturer part number:
HE721A2410
TME Symbol:
HE721A2410

Specification

Manufacturer
LITTELFUSE
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Switched voltage
max. 200V DC
Coil resistance
2.15kΩ
Coil power consumption
268mW
Mounting
PCB
Manufacturer series
HE700
Case
DIP
Contact resistance
0.15Ω
Coil voltage min.
16V DC
Coil voltage max.
46V DC
Operating temperature
-40...85°C
Body dimensions
5.5x7.22x19.05mm
Terminal pitch
2.54mm
Optional equipment
overvoltage damping diode
Dimensions
Schematic diagram
Gross weight3 g
Certificates
See other products in this category: Reed Electromagnetic Relays LITTELFUSE,
See other products from this series.:
*
HE721A2410
0 in TME stock
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.