+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISION HD+ FOCUS

Torch: LED headtorch; waterproof; 400lm; 3h; HEADLIGHT; grey


Manufacturer: ENERGIZER

Manufacturer part number:
VISION HD+ FOCUS
TME Symbol:
HEADLIGHT-VIS-HD+F

Specification

Manufacturer
ENERGIZER
Type of torch
LED headtorch
Light source features
waterproof
Luminosity
400lm
Nominal life
3h
Manufacturer series
HEADLIGHT
Colour
grey
Body material
plastic
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight117.2 g
Certificates
See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
VISION HD+ FOCUS
33 in TME stock
Net price for quantities from 1 set - 21.86 USDGross price for quantities from 1 set - 21.86 USD
Net price for quantities from 3 set - 21.11 USDGross price for quantities from 3 set - 21.11 USD
Net price for quantities from 6 set - 18.85 USDGross price for quantities from 6 set - 18.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set