+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25466

Wire: control cable; 4G0.75mm2; PUR; black; stranded; Cu; 6mm

NEW

Manufacturer: HELU

Manufacturer part number:
25466
TME Symbol:
HELU-25466

Specification

Manufacturer
HELU
Type of wire
control cable
Cable structure
4G0.75mm2
Wire insulation material
PUR
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
HELUCONTROL® ROBOFLEX® 2001
Core section
0.75mm2
Number of cores
4
Cable external diameter
6mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Flexibility class
6
Earth core
yellow-green
Resistance to
oils, UV rays
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-30...90°C
Cable application
  • power chain
  • robotics
Gross weight57 g
Certificates
EAN code4060892146145
See other products in this category: Cables for Power Chains - Unshielded HELU,
See other products from this series.:
*
25466
0 in TME stock
Net price for quantities from 1 m - 4.94 USDGross price for quantities from 1 m - 4.94 USD
Net price for quantities from 25 m - 4.43 USDGross price for quantities from 25 m - 4.43 USD
Net price for quantities from 50 m - 3.94 USDGross price for quantities from 50 m - 3.94 USD
Net price for quantities from 100 m - 3.44 USDGross price for quantities from 100 m - 3.44 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.