+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25472

Wire: control cable; 7G1mm2; PUR; black; stranded; Cu; 8.5mm

NEW

Manufacturer: HELU

Manufacturer part number:
25472
TME Symbol:
HELU-25472

Specification

Manufacturer
HELU
Type of wire
control cable
Cable structure
7G1mm2
Wire insulation material
PUR
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
HELUCONTROL® ROBOFLEX® 2001
Core section
1mm2
Number of cores
7
Cable external diameter
8.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Flexibility class
6
Earth core
yellow-green
Resistance to
oils, UV rays
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-30...90°C
Cable application
  • power chain
  • robotics
Gross weight114 g
Certificates
EAN code4060892146206
See other products in this category: Cables for Power Chains - Unshielded HELU,
See other products from this series.:
*
25472
0 in TME stock
Net price for quantities from 1 m - 10.22 USDGross price for quantities from 1 m - 10.22 USD
Net price for quantities from 25 m - 9.20 USDGross price for quantities from 25 m - 9.20 USD
Net price for quantities from 50 m - 8.18 USDGross price for quantities from 50 m - 8.18 USD
Net price for quantities from 100 m - 7.15 USDGross price for quantities from 100 m - 7.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.