+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25493

Wire: data transmission; HELUDATA® ROBOFLEX® 2001-D; 25x0.25mm2

NEW

Manufacturer: HELU

Manufacturer part number:
25493
TME Symbol:
HELU-25493

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUDATA® ROBOFLEX® 2001-D
Cable structure
25x0.25mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
11.1mm
Number of cores
25
Rated voltage
0.35kV
Core section
0.25mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
Resistance to
oils, UV rays
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-30...90°C
Cable application
  • power chain
  • robotics
Gross weight182 g
Certificates
EAN code4060892146480
See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
25493
0 in TME stock
Net price for quantities from 1 m - 14.52 USDGross price for quantities from 1 m - 14.52 USD
Net price for quantities from 25 m - 13.06 USDGross price for quantities from 25 m - 13.06 USD
Net price for quantities from 50 m - 11.62 USDGross price for quantities from 50 m - 11.62 USD
Net price for quantities from 100 m - 10.16 USDGross price for quantities from 100 m - 10.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.