+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25502

Wire: control cable; HELUCONTROL® ROBOFLEX® 2001-D; 25G0.75mm2

NEW

Manufacturer: HELU

Manufacturer part number:
25502
TME Symbol:
HELU-25502

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
HELUCONTROL® ROBOFLEX® 2001-D
Cable structure
25G0.75mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
16.6mm
Number of cores
25
Rated voltage
0.3kV/0.5kV
Core section
0.75mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Flexibility class
6
Resistance to
oils, UV rays
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-30...90°C
Cable application
  • power chain
  • robotics
Gross weight403 g
Certificates
EAN code4060892146572
See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
25502
0 in TME stock
Net price for quantities from 1 m - 42.00 USDGross price for quantities from 1 m - 42.00 USD
Net price for quantities from 25 m - 37.69 USDGross price for quantities from 25 m - 37.69 USD
Net price for quantities from 50 m - 33.65 USDGross price for quantities from 50 m - 33.65 USD
Net price for quantities from 100 m - 29.34 USDGross price for quantities from 100 m - 29.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.