+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26754

Wire; PVC-flat-CY; 4x4x1mm2; PVC; black; 300V,500V; 33.5x11mm

NEW

Manufacturer: HELU

Manufacturer part number:
26754
TME Symbol:
HELU-26754

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
PVC-flat-CY
Cable structure
4x4x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
Core section
1mm2
Core marking
colours with colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Operating temperature
-40...80°C, -5...70°C
Resistance to
flame, oils
Flexibility class
5
CPR standard
no classification
Earth core
none
Conform to the norm
IEC 60332-1
Cable outside dimensions
33.5x11mm
Gross weight625 g
Certificates
EAN code4060892169090
See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
26754
0 in TME stock
Net price for quantities from 1 m - 25.14 USDGross price for quantities from 1 m - 25.14 USD
Net price for quantities from 25 m - 22.64 USDGross price for quantities from 25 m - 22.64 USD
Net price for quantities from 50 m - 21.37 USDGross price for quantities from 50 m - 21.37 USD
Net price for quantities from 100 m - 18.87 USDGross price for quantities from 100 m - 18.87 USD
Amount (Multiplicity: 1)