+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69601

Wire: mains; 1G10mm2; PVC; black; stranded; Cu; 9.4mm; 600V,1kV

NEW

Manufacturer: HELU

Manufacturer part number:
69601
TME Symbol:
HELU-69601

Specification

Manufacturer
HELU
Type of wire
mains
Cable structure
1G10mm2
Wire insulation material
PVC
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
HELUCHAIN® SINGLE 602-HF-J
Core section
10mm2
Number of cores
1
Cable external diameter
9.4mm
Rated voltage
0.6kV/1kV
Shield structure
unshielded
CPR standard
no classification
Flexibility class
6
Earth core
yellow-green
Resistance to
flame, most of oils, UV rays
Cable application
power chain
Kind of material
no flame propagation
Conform to the norm
CSA FT1 IEC 60332-1-2 VW-1
Operating temperature
-5...90°C
Gross weight174 g
Certificates
EAN code4060892172823
See other products in this category: Cables for Power Chains - Unshielded HELU,
See other products from this series.:
*
69601
0 in TME stock
Net price for quantities from 1 m - 7.11 USDGross price for quantities from 1 m - 7.11 USD
Net price for quantities from 25 m - 6.41 USDGross price for quantities from 25 m - 6.41 USD
Net price for quantities from 50 m - 5.70 USDGross price for quantities from 50 m - 5.70 USD
Net price for quantities from 100 m - 5.00 USDGross price for quantities from 100 m - 5.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.