+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81233

Stripping tool; 5÷8mm; Wire: coaxial,UTP; RG58,RG59,RG62,RG71


Manufacturer: HELU

Manufacturer part number:
81233
TME Symbol:
HELU-81233

Specification

Manufacturer
HELU
Type of tool
stripping tool
Cable external diameter
5...8mm
Kind of stripping wire
coaxial, UTP
Kind of cable
RG58, RG59, RG62, RG71
Stripping tool features
  • adjustment knob enables to set cut depth
  • insulation is cut after the tool rotates several times around the cable axis
Gross weight86 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable HELU,
*
81233
2 in TME stock
Net price for quantities from 1 pcs - 105.73 USDGross price for quantities from 1 pcs - 105.73 USD
Net price for quantities from 3 pcs - 98.68 USDGross price for quantities from 3 pcs - 98.68 USD
Net price for quantities from 5 pcs - 95.16 USDGross price for quantities from 5 pcs - 95.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.