+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

903470

Straight terminal connector; polyamide; HSSV-ZE; for braids


Manufacturer: HELU

Manufacturer part number:
903470
TME Symbol:
HELU-903470

Specification

Manufacturer
HELU
Type of cable accessories
straight terminal connector
Material
polyamide
Manufacturer series
HSSV-ZE
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
29 socket / M32
Colour
black
Flammability rating
UL94V-0
Conduit size
29
Operating temperature
-40...110°C
Gross weight41.6 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
903470
0 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 10 pcs - 6.23 USDGross price for quantities from 10 pcs - 6.23 USD
Net price for quantities from 50 pcs - 5.83 USDGross price for quantities from 50 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.