+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

903493

Stopper; M20,PG13,5; polyamide 6; black; HELUTOP® SP

Manufacturer: HELU

Manufacturer part number:
903493

Alternative designations: HELUTOP M 20 X 1,5 MM

TME Symbol:
HELU-903493

Specification

Manufacturer
HELU
Type of cable accessories
stopper
Gland thread
M20, PG13,5
Body material
polyamide 6
Body colour
black
Manufacturer series
HELUTOP® SP
Cable accessories application
for cable glands
Gross weight2.1 g
Certificates
EAN code4060892370564
See other products in this category: Stoppers HELU,
See other products from this series.:
*
903493
1536 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs