+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90451

Protective tube; Size: 17; polyetylene; black; narrow profile

Manufacturer: HELU

Manufacturer part number:
90451
TME Symbol:
HELU-90451

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
17
Material
polyetylene
Colour
black
Version
narrow profile
Manufacturer series
HELUcond PE-F
Resistance to
most of alkalis, UV rays
Internal diameter
16.8mm
Flammability rating
UL94HB
Package contents
50m
Operating temperature
-40...80°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight46.418 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
90451
0 in TME stock
Net price for quantities from 50 m - 0.84 USDGross price for quantities from 50 m - 0.84 USD
Net price for quantities from 150 m - 0.78 USDGross price for quantities from 150 m - 0.78 USD
Net price for quantities from 250 m - 0.76 USDGross price for quantities from 250 m - 0.76 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.