+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

904926

Insert for gland; 8mm; M32; IP68; NBR caoutchouc; Holes no: 4

Manufacturer: HELU

Manufacturer part number:
904926

Alternative designations: HELUTOP MFDE

TME Symbol:
HELU-904926

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
8mm
Size
M32
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
4
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight5.21 g
Certificates
EAN code4060892360237
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
904926
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs