+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905775

Insert for gland; 5mm; M16; IP68; NBR caoutchouc; Holes no: 2


Manufacturer: HELU

Manufacturer part number:
905775

Alternative designations: HT-MFDE M16X1,5 2X5MM

TME Symbol:
HELU-905775

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
5mm
Size
M16
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
2
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight1.35 g
Certificates
EAN code4060892370410
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
905775
225 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs