+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905776

Insert for gland; 4mm; M16; IP68; NBR caoutchouc; Holes no: 3


Manufacturer: HELU

Manufacturer part number:
905776

Alternative designations: HT-MFDE M16X1,5 (3X4MM)

TME Symbol:
HELU-905776

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
4mm
Size
M16
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
3
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight1.355 g
Certificates
EAN code4060892370427
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
905776
496 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs